Phoenix Contact Heavy Duty Power Connector Insert, 8A, RC Series Male, 16 Contacts

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
499-236
Mfr. Part No.:
1241213
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Insert

Current Rating

8A

Series

RC

Sub Type

Contact Insert

Connector Gender

Male

Voltage

48V

Number of Contacts

16

Manufacturer Size Code

M23

Standards/Approvals

EAC Approval ID: 19060508

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

1mm²

COO (Country of Origin):
DE
The Phoenix Contact contact insert is expertly designed for precision and reliability in a variety of applications. Constructed with a robust M23 thread type, it provides a seamless connection for electrical components, ensuring optimal performance. The design features 16 positions that facilitate a standard connection profile of 16, making it ideal for signal applications. Compliance with RoHS II regulations confirms the product's lead free design, embodying an eco friendly approach without compromising on quality. With a durable stature able to withstand up to 50 insertion/withdrawal cycles, this product represents a reliable solution for professional environments and high demand scenarios.

Designed for optimal signal application across diverse electrical setups

Standardised connector direction enhances easy integration into existing systems

Durable construction assures resistance to wear and tear over repeated use

Rated for significant electrical current handling which ensuring dependable performance

Comprehensive compliance with international safety and environmental regulations

Well suited for automation software contributing to efficient control solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy