Phoenix Contact Heavy Duty Power Connector Accessory, 1.75A, HC-STA Series Male, 8 Contacts

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
509-873
Mfr. Part No.:
1325999
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Accessory

Current Rating

1.75A

Series

HC-STA

Sub Type

Connector Set

Connector Gender

Male

For Use With

RJ45

Voltage

72V

IP Rating

IP66

Number of Contacts

8

Standards/Approvals

CAT5 (IEC 11801:2002)

Manufacturer Size Code

D7

Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Maximum Wire Size mm²

0.25mm²

Minimum Wire Size mm²

0.14mm²

COO (Country of Origin):
CN
The Phoenix Contact Connector Set is designed for robust and reliable connections in industrial applications. It features a screw connection ensures secure and stable data transmission. Made from polyamide (PA), this connector set ensures durability and protection in demanding environments.

B8 sleeve housing and panel mounting base

8 plus Ground positions

Cable Gland Size is M20

IP66 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy