Phoenix Contact CK 1.6 Series Heavy Duty Power Connector Contact, 1674888
- RS Stock No.:
- 201-6386
- Mfr. Part No.:
- 1674888
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP13,083.10
(exc. VAT)
PHP14,653.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | PHP130.831 | PHP13,083.10 |
| 500 + | PHP117.747 | PHP11,774.70 |
*price indicative
- RS Stock No.:
- 201-6386
- Mfr. Part No.:
- 1674888
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Voltage | 5V | |
| Standards/Approvals | EAC Ex Approvals - EAC RU C- DE.AI30.B.01102 | |
| Series | CK 1.6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 1mm² | ||
Voltage 5V | ||
Standards/Approvals EAC Ex Approvals - EAC RU C- DE.AI30.B.01102 | ||
Series CK 1.6 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Turned 1.6 crimp contact with individual male contact. This crimp contact is gold plated and the contact material is made of copper alloy.
Core diameter 0.75 to 1.00mm²
-40°C to 125°C ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact CK 1.6 Series Heavy Duty Power Connector Contact, 1674969
- Phoenix Contact CK 1.6 Series Heavy Duty Power Connector Contact, 1674875
- Phoenix Contact CK Series Heavy Duty Power Connector Contact
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663404
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663349
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663446
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663255
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663682
