Phoenix Contact CK 1.6 Series Heavy Duty Power Connector Contact, 1674875
- RS Stock No.:
- 201-5269
- Mfr. Part No.:
- 1674875
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (100 units, in packs of 100)*
PHP13,333.60
(exc. VAT)
PHP14,933.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | PHP133.336 | PHP13,333.60 |
| 500 + | PHP120.003 | PHP12,000.30 |
*price indicative
- RS Stock No.:
- 201-5269
- Mfr. Part No.:
- 1674875
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Voltage | 5V | |
| Standards/Approvals | EAC, EAC Ex | |
| Series | CK 1.6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Voltage 5V | ||
Standards/Approvals EAC, EAC Ex | ||
Series CK 1.6 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Turned 4.0 crimp contact with individual male contact. This crimp contact is gold plated and the contact material is made of copper alloy.
Core diameter 1.5mm²
-40°C to 125°C ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact CK 1.6 Series Heavy Duty Power Connector Contact, 1674969
- Phoenix Contact CK 1.6 Series Heavy Duty Power Connector Contact, 1674888
- Phoenix Contact CK Series Heavy Duty Power Connector Contact
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663404
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663349
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663446
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663255
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663682
