Hamamatsu Photonics S13361-3050AE-08 320 to 900 nm Photodiode, Surface Mount Glass Epoxy

N

Subtotal (1 unit)*

PHP179,117.87

(exc. VAT)

PHP200,612.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP179,117.87

*price indicative

RS Stock No.:
893-868
Mfr. Part No.:
S13361-3050AE-08
Manufacturer:
Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

Hamamatsu Photonics

Product Type

Photodiode

Spectrums Detected

320 to 900 nm

Wavelength of Peak Sensitivity

450nm

Package Type

Glass Epoxy

Mount Type

Surface Mount

Number of Pins

4

Minimum Wavelength Detected

320nm

Maximum Wavelength Detected

900nm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Length

25.8mm

Width

25.8mm

Series

S13361

Automotive Standard

No

COO (Country of Origin):
JP
The Hamamatsu Photonics Hamamatsu Photon Counter arrays deliver precision measurement with a Compact structure, utilising Advanced TSV and CSP technologies for optimal performance in photon counting applications.

Features a four-side buttable design for easy arrangement of multiple devices

Operates at a low voltage, typically around 53 V

Offers outstanding photon detection efficiency with minimal dead space

Maintains a high gain range from 10 to 10

Incorporates low crosstalk for improved measurement accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy