Hamamatsu Photonics S11639-01 200 to 1000 nm Photodiode, Surface Mount LCP

N
Get a bulk buy discount

Add 5 more to save PHP2,669.30

View bulk pricing options

Subtotal (1 unit)*

PHP17,800.87

(exc. VAT)

PHP19,936.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP17,800.87-
5 +PHP17,267.01PHP2,669.30

*price indicative

RS Stock No.:
893-858
Mfr. Part No.:
S11639-01
Manufacturer:
Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

Hamamatsu Photonics

Spectrums Detected

200 to 1000 nm

Product Type

Photodiode

Wavelength of Peak Sensitivity

700nm

Package Type

LCP

Mount Type

Surface Mount

Number of Pins

12

Minimum Wavelength Detected

200nm

Maximum Wavelength Detected

1000nm

Typical Fall Time

30ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Standards/Approvals

No

Width

9.1mm

Length

41.6mm

Height

3mm

Typical Rise Time

10ns

Automotive Standard

No

Series

S11639

COO (Country of Origin):
JP
The Hamamatsu Photonics CMOS linear image sensor is designed for high sensitivity applications using vertically long pixels. It operates on a single 5 V supply, making it Ideal for low-cost spectrometers and similar devices.

Pixel size measures 14 x 200 μm for enhanced sensitivity

2048 pixels offer a substantial effective photosensitive area of 28.672 mm

High sensitivity rating of 1300 V/(lx·s) enables low-light performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy