Hamamatsu Photonics S11108 400 to 1000 nm Photodiode, Surface Mount LCP

N
Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP7,787.53

(exc. VAT)

PHP8,722.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP7,787.53-
5 +PHP7,554.262%

*price indicative

RS Stock No.:
893-855
Mfr. Part No.:
S11108
Manufacturer:
Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

Hamamatsu Photonics

Spectrums Detected

400 to 1000 nm

Product Type

Photodiode

Wavelength of Peak Sensitivity

700nm

Package Type

LCP

Mount Type

Surface Mount

Number of Pins

12

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1000nm

Typical Fall Time

30ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

9.1mm

Length

41.6mm

Height

3mm

Typical Rise Time

10ns

Automotive Standard

No

Series

S111

COO (Country of Origin):
JP
The Hamamatsu Photonics CMOS linear image sensor provides high sensitivity through individual pixel amplification, Ideal for precise imaging across various applications, boasting an effective photosensitive area of 28.672 mm with 2048 pixels.

Pixel size of 14 x 14 μm ensures detailed image capture

Achieves high sensitivity of 50 V/(lx·s) for optimal performance

Supports a maximum video data rate of 10 MHz for fast data processing

Offers simultaneous charge integration for all pixels, enhancing efficiency

Operates on a 5 V single power supply for convenient integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy