Hamamatsu Photonics S5106 320 to 1100 nm Photodiode, Surface Mount Tray

N
Get a bulk buy discount

Add 5 more to save PHP484.10

View bulk pricing options

Subtotal (1 unit)*

PHP3,237.28

(exc. VAT)

PHP3,625.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP3,237.28-
5 +PHP3,140.46PHP484.10

*price indicative

RS Stock No.:
893-865
Mfr. Part No.:
S5106
Manufacturer:
Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

Hamamatsu Photonics

Product Type

Photodiode

Spectrums Detected

320 to 1100 nm

Wavelength of Peak Sensitivity

960nm

Package Type

Tray

Mount Type

Surface Mount

Number of Pins

10

Minimum Wavelength Detected

320nm

Maximum Wavelength Detected

1100nm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

Length

10.6mm

Width

8.8mm

Dark Current

400pA

Short Circuit Current

27μA

Automotive Standard

No

Series

S5106

COO (Country of Origin):
JP
The Hamamatsu Photonics Si PIN photodiode is designed for surface mounting. This device is Ideal for applications requiring a wide field of view, enabling efficient performance in various optical environments.

Surface mountable ceramic chip carrier facilitates automated assembly

Compatible with lead-free solder reflow for environmentally friendly applications

High sensitivity ensures optimal performance in diverse optical measurements

Robust design allows operation across a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy