Hamamatsu Photonics S14160-3050HS 270 to 900 nm Photodiode, Surface Mount Glass Epoxy

N
Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP5,562.66

(exc. VAT)

PHP6,230.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP5,562.66-
5 +PHP5,395.773%

*price indicative

RS Stock No.:
893-867
Mfr. Part No.:
S14160-3050HS
Manufacturer:
Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

Hamamatsu Photonics

Spectrums Detected

270 to 900 nm

Product Type

Photodiode

Wavelength of Peak Sensitivity

450nm

Package Type

Glass Epoxy

Mount Type

Surface Mount

Number of Pins

2

Minimum Wavelength Detected

270nm

Maximum Wavelength Detected

900nm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

3.4mm

Length

3.4mm

Series

S14160

Dark Current

600nA

Automotive Standard

No

COO (Country of Origin):
JP
The Hamamatsu Photonics high-performance Multi-Pixel Photon Counter is designed for scintillation detection applications, featuring a low breakdown voltage for enhanced efficiency and operational safety.

Achieves higher photon detection efficiency of 50%

Operates at a typical breakdown voltage of 38 V

Demonstrates minimal dead space in the photosensitive area

Provides excellent time resolution alongside high gain

Ensures immunity to magnetic field interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy