Hamamatsu Photonics S9032-02 590 to 720 nm Photodiode, Surface Mount Plastic
- RS Stock No.:
- 893-866
- Mfr. Part No.:
- S9032-02
- Manufacturer:
- Hamamatsu Photonics
N
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,224.88
(exc. VAT)
PHP2,491.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,224.88 | - |
| 5 + | PHP2,158.49 | 2% |
*price indicative
- RS Stock No.:
- 893-866
- Mfr. Part No.:
- S9032-02
- Manufacturer:
- Hamamatsu Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Spectrums Detected | 590 to 720 nm | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 620nm | |
| Package Type | Plastic | |
| Mount Type | Surface Mount | |
| Number of Pins | 6 | |
| Minimum Wavelength Detected | 590nm | |
| Maximum Wavelength Detected | 720nm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Typical Rise Time | 0.2μs | |
| Automotive Standard | No | |
| Dark Current | 5pA | |
| Series | S9032 | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Spectrums Detected 590 to 720 nm | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 620nm | ||
Package Type Plastic | ||
Mount Type Surface Mount | ||
Number of Pins 6 | ||
Minimum Wavelength Detected 590nm | ||
Maximum Wavelength Detected 720nm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Typical Rise Time 0.2μs | ||
Automotive Standard No | ||
Dark Current 5pA | ||
Series S9032 | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics Si photodiode is designed for exceptional sensitivity across RGB channels. Its Compact surface-mount package allows integration into various applications while maintaining reliable performance under specified conditions.
3-channel (RGB) sensitivity enhances colour detection accuracy
Spectral response range aligns closely with human eye sensitivity
Compact surface-mount package simplifies integration into devices
Operating temperature range of -25 to +85 °C ensures versatility
Low dark current of 5 to 100 pA contributes to improved device efficiency
Photosensitive area enables precision colour sensing in Compact designs
Related links
- Hamamatsu Photonics S11639-01 200 to 1000 nm Photodiode, Surface Mount LCP
- Hamamatsu Photonics S11108 400 to 1000 nm Photodiode, Surface Mount LCP
- Hamamatsu Photonics S5106 320 to 1100 nm Photodiode, Surface Mount Tray
- Hamamatsu Photonics S13360-6025PE 320 to 900 nm Photodiode, Surface Mount Glass Epoxy
- Hamamatsu Photonics S13361-3050AE-08 320 to 900 nm Photodiode, Surface Mount Glass Epoxy
- Hamamatsu Photonics S14160-3050HS 270 to 900 nm Photodiode, Surface Mount Glass Epoxy
- Hamamatsu Photonics G12183-010K 900 to 2600 nm Photodiode, Through Hole TO-18
- Hamamatsu Photonics S9706 Visible Light Photodiode, Surface Plastic
