Hamamatsu Photonics G12183-010K 900 to 2600 nm Photodiode, Through Hole TO-18

N
Get a bulk buy discount

Add 5 more to save PHP3,337.75

View bulk pricing options

Subtotal (1 unit)*

PHP22,250.62

(exc. VAT)

PHP24,920.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP22,250.62-
5 +PHP21,583.07PHP3,337.75

*price indicative

RS Stock No.:
893-860
Mfr. Part No.:
G12183-010K
Manufacturer:
Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

Hamamatsu Photonics

Product Type

Photodiode

Spectrums Detected

900 to 2600 nm

Wavelength of Peak Sensitivity

2300nm

Package Type

TO-18

Mount Type

Through Hole

Number of Pins

3

Minimum Wavelength Detected

900nm

Maximum Wavelength Detected

2600nm

Minimum Operating Temperature

-40°C

Amplified

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

G12183

Automotive Standard

No

COO (Country of Origin):
JP
The Hamamatsu Photonics photodiode is designed for detecting long wavelengths ranging from 0.9 to 2.6 μm, bridging applications in near-infrared detection with exceptional noise performance.

Cutoff Wavelength ranges from 0.9 to 2.6 μm

Provides high sensitivity and low noise characteristics

Absolute maximum ratings ensure safe operational limits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy