Hamamatsu Photonics S1336-44BQ Ultraviolet Photodiode, Surface Mount TO-5

N
Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP7,787.53

(exc. VAT)

PHP8,722.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP7,787.53-
5 +PHP7,554.262%

*price indicative

RS Stock No.:
893-864
Mfr. Part No.:
S1336-44BQ
Manufacturer:
Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

Hamamatsu Photonics

Spectrums Detected

Ultraviolet

Product Type

Photodiode

Wavelength of Peak Sensitivity

960nm

Package Type

TO-5

Mount Type

Surface Mount

Number of Pins

2

Minimum Wavelength Detected

190nm

Maximum Wavelength Detected

1100nm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Length

24.1mm

Standards/Approvals

No

Diameter

9.1mm

Typical Rise Time

0.5μs

Series

S1336

Automotive Standard

No

Dark Current

50pA

Short Circuit Current

10μA

COO (Country of Origin):
JP
The Hamamatsu Photonics photodiode is designed for UV to near-IR sensitivity, making it Ideal for precision photometry applications with low-light-level detection capabilities.

High sensitivity in the UV range enhances accuracy in measurements

Low capacitance ensures minimal interference for precise readings

High reliability guarantees consistent performance over time

Absolute maximum ratings protect against unit damage during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy