Hamamatsu Photonics S5981 Visible Light, Infrared, Ultraviolet Photodiode, Surface

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP6,664.99

(exc. VAT)

PHP7,464.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP6,664.99-
5 +PHP6,464.603%

*price indicative

RS Stock No.:
482-436
Mfr. Part No.:
S5981
Manufacturer:
Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

Hamamatsu Photonics

Product Type

Photodiode

Spectrums Detected

Visible Light, Infrared, Ultraviolet

Wavelength of Peak Sensitivity

960nm

Mount Type

Surface

Number of Pins

9

Minimum Wavelength Detected

320nm

Maximum Wavelength Detected

1100nm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Height

1.8mm

Standards/Approvals

JEITA ET-7200, JEDEC J-STD-020

Length

10.6mm

Breakdown Voltage

30V

Automotive Standard

No

Dark Current

10nA

Series

S5

COO (Country of Origin):
JP
The Hamamatsu Photonics Si PIN photodiode array designed for precise light detection. It features a multi-element structure, making it ideal for applications requiring accurate light position detection and measurement.

Chip carrier package suitable for surface mounting

Thin package

Photo sensitivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy