Hamamatsu Photonics S1226-5BQ Ultraviolet, Visible Light, Infrared Photodiode, 60 °, Through Hole TO-5
- RS Stock No.:
- 893-862
- Mfr. Part No.:
- S1226-5BQ
- Manufacturer:
- Hamamatsu Photonics
This image is representative of the product range
Subtotal (1 unit)*
PHP6,675.56
(exc. VAT)
PHP7,476.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 50 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 4 | PHP6,675.56 |
| 5 + | PHP6,475.47 |
*price indicative
- RS Stock No.:
- 893-862
- Mfr. Part No.:
- S1226-5BQ
- Manufacturer:
- Hamamatsu Photonics
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Product Type | Photodiode | |
| Spectrums Detected | Ultraviolet, Visible Light, Infrared | |
| Wavelength of Peak Sensitivity | 720nm | |
| Package Type | TO-5 | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 190nm | |
| Maximum Wavelength Detected | 1000nm | |
| Typical Fall Time | 0.6ns | |
| Minimum Operating Temperature | -25°C | |
| Amplified | No | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 9.1mm | |
| Length | 9.1mm | |
| Height | 4.1mm | |
| Angle of Half Sensitivity | 60 ° | |
| Diameter | 9.1mm | |
| Breakdown Voltage | 25V | |
| Typical Rise Time | 0.6ns | |
| Series | S1226 | |
| Automotive Standard | No | |
| Short Circuit Current | 2.9μA | |
| Dark Current | 100pA | |
| Polarity | Forward | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Product Type Photodiode | ||
Spectrums Detected Ultraviolet, Visible Light, Infrared | ||
Wavelength of Peak Sensitivity 720nm | ||
Package Type TO-5 | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 190nm | ||
Maximum Wavelength Detected 1000nm | ||
Typical Fall Time 0.6ns | ||
Minimum Operating Temperature -25°C | ||
Amplified No | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 9.1mm | ||
Length 9.1mm | ||
Height 4.1mm | ||
Angle of Half Sensitivity 60 ° | ||
Diameter 9.1mm | ||
Breakdown Voltage 25V | ||
Typical Rise Time 0.6ns | ||
Series S1226 | ||
Automotive Standard No | ||
Short Circuit Current 2.9μA | ||
Dark Current 100pA | ||
Polarity Forward | ||
- COO (Country of Origin):
- JP
Related links
- Hamamatsu Photonics S2386-18L Ultraviolet Infrared Photodiode Through Hole TO-18
- Hamamatsu Photonics S2386-44K Ultraviolet Infrared Photodiode Through Hole TO-5
- Hamamatsu Photonics S1223-01 Visible Light Ultraviolet Photodiode Through Hole TO-5
- ams OSRAM BPW 21 Ultraviolet Infrared Photodiode Through Hole TO-39
- Hamamatsu Photonics S5972 Visible Light 60 °, Through Hole TO-18
- Hamamatsu Photonics S5981 Visible Light Ultraviolet Photodiode, Surface
- Hamamatsu Photonics S2281 Visible Light Ultraviolet Photodiode, Through Hole Metal
- Hamamatsu Photonics S1336-5BQ Visible Light Infrared Photodiode Through Hole TO-5
