Hamamatsu Photonics S2386-44K Ultraviolet, Visible Light, Infrared Photodiode, 60 °, Through Hole TO-5

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP867.64

(exc. VAT)

PHP971.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP867.64
10 - 49PHP763.45
50 - 99PHP685.07
100 +PHP590.10

*price indicative

RS Stock No.:
893-854
Mfr. Part No.:
S2386-44K
Manufacturer:
Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

Hamamatsu Photonics

Spectrums Detected

Ultraviolet, Visible Light, Infrared

Product Type

Photodiode

Wavelength of Peak Sensitivity

960nm

Package Type

TO-5

Packaging

Tape & Reel

Mount Type

Through Hole

Number of Pins

2

Minimum Wavelength Detected

320nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

0.6ns

Amplified

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Width

9.1mm

Height

4.1mm

Length

9.1mm

Standards/Approvals

RoHS

Diameter

9.1mm

Angle of Half Sensitivity

60 °

Polarity

Forward

Typical Rise Time

0.6ns

Automotive Standard

No

Dark Current

100pA

Series

S2386

Short Circuit Current

12μA

Breakdown Voltage

25V

COO (Country of Origin):
JP
The Hamamatsu Photonics cutting-edge photodiode is designed for visible to near-infrared photometry, ensuring high sensitivity and reliability in optical measurements.

High sensitivity in the visible to near-infrared range

Low dark current enhances measurement precision

Exceptional linearity for reliable performance

Robust design ensures high reliability in various conditions

Absolute maximum ratings prevent performance degradation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy