Hamamatsu Photonics S2386-8K Ultraviolet, Infrared, Visible Light Photodiode, 60 °, Through Hole TO-8

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,293.52

(exc. VAT)

PHP3,688.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP3,293.52
5 +PHP3,194.86

*price indicative

RS Stock No.:
893-856
Mfr. Part No.:
S2386-8K
Manufacturer:
Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

Hamamatsu Photonics

Spectrums Detected

Ultraviolet, Infrared, Visible Light

Product Type

Photodiode

Wavelength of Peak Sensitivity

960nm

Package Type

TO-8

Packaging

Tape & Reel

Mount Type

Through Hole

Number of Pins

2

Minimum Wavelength Detected

320nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

0.6ns

Amplified

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Length

13.9mm

Width

13.9mm

Standards/Approvals

RoHS

Height

5mm

Angle of Half Sensitivity

60 °

Diameter

13.9mm

Dark Current

100pA

Short Circuit Current

33μA

Typical Rise Time

0.6ns

Breakdown Voltage

25V

Polarity

Forward

Series

S2386

Automotive Standard

No

COO (Country of Origin):
JP
The Hamamatsu Photonics Si photodiode is designed for high sensitivity across the visible to near-infrared spectrum, making it Ideal for general-purpose photometry applications.

Offers exceptional sensitivity in the visible to near-infrared range

Features low dark current for improved performance

Ensures high reliability and superior linearity during operation

Maintains dimensional stability and Peak response across varying temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy