Hamamatsu Photonics S3590-08 Ultraviolet, Infrared, Visible Light PIN Photodiode, Through Hole
- RS Stock No.:
- 482-419
- Mfr. Part No.:
- S3590-08
- Manufacturer:
- Hamamatsu Photonics
Get a bulk buy discount
Add 5 more to save PHP1,963.95
View bulk pricing optionsSubtotal (1 unit)*
PHP13,090.75
(exc. VAT)
PHP14,661.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP13,090.75 | - |
| 5 + | PHP12,697.96 | PHP1,963.95 |
*price indicative
- RS Stock No.:
- 482-419
- Mfr. Part No.:
- S3590-08
- Manufacturer:
- Hamamatsu Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Spectrums Detected | Ultraviolet, Infrared, Visible Light | |
| Product Type | PIN Photodiode | |
| Wavelength of Peak Sensitivity | 960nm | |
| Mount Type | Through Hole | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 340nm | |
| Maximum Wavelength Detected | 1100nm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 14.5mm | |
| Height | 1.4mm | |
| Width | 1mm | |
| Standards/Approvals | RoHS | |
| Breakdown Voltage | 100V | |
| Short Circuit Current | 100μA | |
| Automotive Standard | No | |
| Dark Current | 4nA | |
| Series | S3590 | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Spectrums Detected Ultraviolet, Infrared, Visible Light | ||
Product Type PIN Photodiode | ||
Wavelength of Peak Sensitivity 960nm | ||
Mount Type Through Hole | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 340nm | ||
Maximum Wavelength Detected 1100nm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 14.5mm | ||
Height 1.4mm | ||
Width 1mm | ||
Standards/Approvals RoHS | ||
Breakdown Voltage 100V | ||
Short Circuit Current 100μA | ||
Automotive Standard No | ||
Dark Current 4nA | ||
Series S3590 | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics Si PIN photodiode is a high-performance sensor with a large detection area, designed for precise and stable measurements. It operates across a wide spectral range and exhibits excellent sensitivity at its peak. Its ceramic packaging and efficient design make it suitable for advanced applications like radiation detection and scintillation counting.
Low capacitance
High speed response
High stability
Good energy resolution
Related links
- Hamamatsu Photonics S5980 Ultraviolet Visible Light PIN Photodiode, Surface
- Hamamatsu Photonics S2386-8K Ultraviolet Visible Light Photodiode Through Hole TO-8
- Hamamatsu Photonics S3071 Visible Light PIN Photodiode, Through Hole TO-8
- Hamamatsu Photonics G12180-030A Visible Light PIN Photodiode, Through Hole TO-5
- Hamamatsu Photonics S1336-5BQ Visible Light Infrared Photodiode Through Hole TO-5
- Hamamatsu Photonics S3096-02 Visible Light Infrared Photodiode, Through Hole Plastic
- Hamamatsu Photonics S2386-18K Infrared Ultraviolet Photodiode Through Hole TO-18
- Centronic BPX65 Ultraviolet Visible Light Photodiode Through Hole TO-18
