Hamamatsu Photonics S5980 Ultraviolet, Infrared, Visible Light PIN Photodiode, Surface
- RS Stock No.:
- 482-422
- Mfr. Part No.:
- S5980
- Manufacturer:
- Hamamatsu Photonics
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,880.15
(exc. VAT)
PHP3,225.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,880.15 | - |
| 5 + | PHP2,793.43 | 3% |
*price indicative
- RS Stock No.:
- 482-422
- Mfr. Part No.:
- S5980
- Manufacturer:
- Hamamatsu Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Spectrums Detected | Ultraviolet, Infrared, Visible Light | |
| Product Type | PIN Photodiode | |
| Wavelength of Peak Sensitivity | 960nm | |
| Mount Type | Surface | |
| Number of Pins | 10 | |
| Minimum Wavelength Detected | 320nm | |
| Maximum Wavelength Detected | 1100nm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Height | 1.8mm | |
| Standards/Approvals | JEITA ET-7200, JEDEC J-STD-020 MSL 3 | |
| Length | 10.6mm | |
| Automotive Standard | No | |
| Series | S5 | |
| Breakdown Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Spectrums Detected Ultraviolet, Infrared, Visible Light | ||
Product Type PIN Photodiode | ||
Wavelength of Peak Sensitivity 960nm | ||
Mount Type Surface | ||
Number of Pins 10 | ||
Minimum Wavelength Detected 320nm | ||
Maximum Wavelength Detected 1100nm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Height 1.8mm | ||
Standards/Approvals JEITA ET-7200, JEDEC J-STD-020 MSL 3 | ||
Length 10.6mm | ||
Automotive Standard No | ||
Series S5 | ||
Breakdown Voltage 30V | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics Si PIN photodiode array is a high-speed sensor designed for precise light detection and stability. It is ideal for applications requiring accurate position detection and alignment.
4 segment photosensitive area
Ceramic chip carrier package for reliability
High speed response with excellent frequency
Related links
- Hamamatsu Photonics S3590-08 Ultraviolet Visible Light PIN Photodiode, Through Hole
- Hamamatsu Photonics S2386-8K Ultraviolet Visible Light Photodiode Through Hole TO-8
- Hamamatsu Photonics S2386-18K Infrared Ultraviolet Photodiode Through Hole TO-18
- Hamamatsu Photonics S3071 Visible Light PIN Photodiode, Through Hole TO-8
- Hamamatsu Photonics G12180-030A Visible Light PIN Photodiode, Through Hole TO-5
- Centronic BPX65 Ultraviolet Visible Light Photodiode Through Hole TO-18
- ams OSRAM BPX 65 Ultraviolet Visible Light Photodiode Through Hole TO-18
- ams OSRAM Ultraviolet Visible Light Photodiode Through Hole TO-18
