Hamamatsu Photonics S2386-45K Infrared, Visible Light Photodiode, Through Hole TO-5
- RS Stock No.:
- 482-426
- Mfr. Part No.:
- S2386-45K
- Manufacturer:
- Hamamatsu Photonics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,701.77
(exc. VAT)
PHP1,905.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 94 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,701.77 |
| 5 + | PHP1,650.56 |
*price indicative
- RS Stock No.:
- 482-426
- Mfr. Part No.:
- S2386-45K
- Manufacturer:
- Hamamatsu Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Product Type | Photodiode | |
| Spectrums Detected | Infrared, Visible Light | |
| Wavelength of Peak Sensitivity | 960nm | |
| Package Type | TO-5 | |
| Mount Type | Through Hole | |
| Number of Pins | 3 | |
| Minimum Wavelength Detected | 320nm | |
| Maximum Wavelength Detected | 1100nm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Typical Rise Time | 0.4μs | |
| Breakdown Voltage | 30V | |
| Dark Current | 1pA | |
| Short Circuit Current | 600nA | |
| Series | S2386 | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Product Type Photodiode | ||
Spectrums Detected Infrared, Visible Light | ||
Wavelength of Peak Sensitivity 960nm | ||
Package Type TO-5 | ||
Mount Type Through Hole | ||
Number of Pins 3 | ||
Minimum Wavelength Detected 320nm | ||
Maximum Wavelength Detected 1100nm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Typical Rise Time 0.4μs | ||
Breakdown Voltage 30V | ||
Dark Current 1pA | ||
Short Circuit Current 600nA | ||
Series S2386 | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics Si photodiode is a general-purpose sensor designed for visible to near-infrared photometry. It features a rectangular photosensitive area making it suitable for a wide range of optical measurement applications. Its robust TO-5 metal package ensures durability and consistent performance.
High sensitivity in visible to near infrared range
Low dark current
High reliability
Superior linearity
Related links
- Hamamatsu Photonics S2386-8K Ultraviolet Visible Light Photodiode Through Hole TO-8
- Hamamatsu Photonics S2386-18K Infrared Ultraviolet Photodiode Through Hole TO-18
- Hamamatsu Photonics S2386-44K Ultraviolet Infrared Photodiode Through Hole TO-5
- Hamamatsu Photonics S2386-18L Ultraviolet Infrared Photodiode Through Hole TO-18
- Hamamatsu Photonics S1223 Infrared 65 °, Through Hole TO-5
- Hamamatsu Photonics S5971 Infrared 60 °, Through Hole TO-18
- Hamamatsu Photonics S5973 Infrared 65 °, Through Hole TO-18
- Hamamatsu Photonics S5980 Ultraviolet Visible Light PIN Photodiode, Surface
