Hamamatsu Photonics S2386-18L Ultraviolet, Visible Light, Infrared Photodiode, 60 °, Through Hole TO-18

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP812.32

(exc. VAT)

PHP909.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP812.32
10 - 49PHP714.58
50 - 99PHP641.74
100 +PHP552.30

*price indicative

RS Stock No.:
893-859
Mfr. Part No.:
S2386-18L
Manufacturer:
Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

Hamamatsu Photonics

Spectrums Detected

Ultraviolet, Visible Light, Infrared

Product Type

Photodiode

Wavelength of Peak Sensitivity

960nm

Package Type

TO-18

Packaging

Tape & Reel

Mount Type

Through Hole

Number of Pins

2

Minimum Wavelength Detected

320nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

0.6ns

Minimum Operating Temperature

-25°C

Amplified

No

Maximum Operating Temperature

85°C

Height

5.65mm

Length

5.4mm

Width

5.4mm

Standards/Approvals

RoHS

Diameter

5.4mm

Angle of Half Sensitivity

60 °

Polarity

Forward

Series

S2386

Automotive Standard

No

Typical Rise Time

0.6ns

Short Circuit Current

6.5μA

Dark Current

100pA

Breakdown Voltage

25V

COO (Country of Origin):
JP
The Hamamatsu Photonics Si photodiode is designed for high sensitivity detection in the visible to near infrared range, optimising performance in analytical and optical measurement applications.

High sensitivity in the visible to near infrared range

Low dark current for improved signal integrity

High reliability ensures consistent performance over time

Superior linearity enhances measurement accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy