Hamamatsu Photonics S4349 Infrared, Ultraviolet Photodiode, Through Hole TO-5
- RS Stock No.:
- 482-451
- Mfr. Part No.:
- S4349
- Manufacturer:
- Hamamatsu Photonics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,451.21
(exc. VAT)
PHP3,865.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP3,451.21 |
| 5 + | PHP3,347.70 |
*price indicative
- RS Stock No.:
- 482-451
- Mfr. Part No.:
- S4349
- Manufacturer:
- Hamamatsu Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Spectrums Detected | Infrared, Ultraviolet | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 960nm | |
| Package Type | TO-5 | |
| Mount Type | Through Hole | |
| Number of Pins | 10 | |
| Minimum Wavelength Detected | 190nm | |
| Maximum Wavelength Detected | 1000nm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Diameter | 5.08mm | |
| Automotive Standard | No | |
| Series | S4349 | |
| Breakdown Voltage | 20V | |
| Dark Current | 200pA | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Spectrums Detected Infrared, Ultraviolet | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 960nm | ||
Package Type TO-5 | ||
Mount Type Through Hole | ||
Number of Pins 10 | ||
Minimum Wavelength Detected 190nm | ||
Maximum Wavelength Detected 1000nm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Diameter 5.08mm | ||
Automotive Standard No | ||
Series S4349 | ||
Breakdown Voltage 20V | ||
Dark Current 200pA | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics Si PIN photodiode having sensitivity in the UV to near IR spectral range. A quadrant element format allows position sensing such as for laser beam axis alignment.
Low cross talk
Wide spectral response
High speed response
TO 5 metal package
Related links
- Hamamatsu Photonics S1337-1010BQ Infrared Through Hole
- Hamamatsu Photonics S2281 Visible Light Ultraviolet Photodiode, Through Hole Metal
- Hamamatsu Photonics S1223-01 Visible Light Ultraviolet Photodiode Through Hole TO-5
- Hamamatsu Photonics S1336-18BK Ultraviolet Through Hole TO-18
- Hamamatsu Photonics S5981 Visible Light Ultraviolet Photodiode, Surface
- Hamamatsu Photonics G6849 Infrared Photodiode, Through Hole TO-5
- Hamamatsu Photonics S3884 Near Infrared Radiation Photodiode, Through Hole TO-5
- Hamamatsu Photonics G6849-01 Infrared PIN Photodiode, Through Hole TO-5
