Hamamatsu Photonics G6849 Infrared Photodiode, Through Hole TO-5
- RS Stock No.:
- 482-435
- Mfr. Part No.:
- G6849
- Manufacturer:
- Hamamatsu Photonics
Subtotal (1 unit)*
PHP57,600.96
(exc. VAT)
PHP64,513.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,600.96 |
*price indicative
- RS Stock No.:
- 482-435
- Mfr. Part No.:
- G6849
- Manufacturer:
- Hamamatsu Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Spectrums Detected | Infrared | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 1550nm | |
| Package Type | TO-5 | |
| Mount Type | Through Hole | |
| Number of Pins | 8 | |
| Minimum Wavelength Detected | 0.9μm | |
| Maximum Wavelength Detected | 1.7μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Diameter | 13mm | |
| Dark Current | 5nA | |
| Automotive Standard | No | |
| Series | G6849 | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Spectrums Detected Infrared | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 1550nm | ||
Package Type TO-5 | ||
Mount Type Through Hole | ||
Number of Pins 8 | ||
Minimum Wavelength Detected 0.9μm | ||
Maximum Wavelength Detected 1.7μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Diameter 13mm | ||
Dark Current 5nA | ||
Automotive Standard No | ||
Series G6849 | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics InGaAs PIN photodiode array specifically designed for infrared detection. It features a quadrant-type photosensitive area that ensures accurate and reliable performance. It operates within a defined spectral response range and is suitable for light spot position detection and other measurement equipment.
Low noise
High reliability
Metal packaging
Related links
- Hamamatsu Photonics G6849-01 Infrared PIN Photodiode, Through Hole TO-5
- Hamamatsu Photonics S4349 Infrared Through Hole TO-5
- Hamamatsu Photonics S3884 Near Infrared Radiation Photodiode, Through Hole TO-5
- Hamamatsu Photonics S2386-45K Infrared Through Hole TO-5
- Hamamatsu Photonics S3072 Visible Light Photodiode, Through Hole TO-5
- Hamamatsu Photonics S9219-01 Visible Light Photodiode, Through Hole TO-5
- Hamamatsu Photonics S8745-06 Visible Light Photodiode, Through Hole TO-5
- Hamamatsu Photonics G12180-030A Visible Light PIN Photodiode, Through Hole TO-5
