Molex Connector Accessory for use with PCB Connector
- RS Stock No.:
- 665-943
- Mfr. Part No.:
- 194170263
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP413.59
(exc. VAT)
PHP463.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 32 unit(s) shipping from January 11, 2027
- Plus 108 unit(s) shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP413.59 | PHP41.359 |
| 5 - 9 | PHP380.46 | PHP38.046 |
| 10 + | PHP324.49 | PHP32.449 |
*price indicative
- RS Stock No.:
- 665-943
- Mfr. Part No.:
- 194170263
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Accessory | |
| Accessory Type | Connector Accessory | |
| For Use With | PCB Connector | |
| Colour | White | |
| Standards/Approvals | EU RoHS Compliant | |
| Series | 19417 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Accessory | ||
Accessory Type Connector Accessory | ||
For Use With PCB Connector | ||
Colour White | ||
Standards/Approvals EU RoHS Compliant | ||
Series 19417 | ||
- COO (Country of Origin):
- TW
The Molex Circuit Voiding Key is expertly designed for 22 to 14 AWG housings, ensuring secure and reliable connectivity with a length of 33.97mm. This essential component enhances the performance of your connection systems while providing optimal insulation resistance of 1000 Megohms. With its dual gender configuration, it seamlessly integrates into various applications, demonstrating its versatility in the field.
Optimised for 22-14 AWG housings, ensuring compatibility with a wide range of applications
Delivers strong insulation resistance at 1000 Megohms for improved reliability
Lightweight design at just 0.400 grams enhances overall system efficiency
Related links
- Molex Connector Accessory for use with Ultra-Fit Tangless Receptacle Housing
- Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housings
- Molex Connector Housing for use with PCB Connector
- Molex Connector Accessory for use with DuraClik TPA Single Row Receptacle Housings
- Molex Connector Accessory for use with KK Plus 250 Receptacle Housing
- Molex Connector Accessory for use with Micro-Fit+ Dual Row Receptacle Housings
- Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housing
- Molex PCB Connector Accessory for use with PCB
