Molex Connector Accessory for use with Ultra-Fit Tangless Receptacle Housing

Subtotal (1 bag of 2000 units)*

PHP22,713.18

(exc. VAT)

PHP25,438.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP22,713.18PHP11.357

*price indicative

RS Stock No.:
798-710
Mfr. Part No.:
172264-3004
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Connector Accessory

Product Type

Terminal Position Assurance

For Use With

Ultra-Fit Tangless Receptacle Housing

Colour

Black

Material

Nylon

Standards/Approvals

RoHS

Series

172264

COO (Country of Origin):
CN
The Molex Tangless Terminal position assurance is designed for enhanced connectivity solutions, providing reliability and ease of integration across various applications.

Tangless Terminal design enhances secure connections and reduces installation errors

Compact 3.50mm pitch allows for space-efficient arrangements in electronic designs

Four circuits provide flexibility for multiple connectivity options in a single connector

Black housing offers durability while maintaining a professional aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy