Molex PCB Connector Accessory for use with PCB
- RS Stock No.:
- 815-248
- Mfr. Part No.:
- 172264-1005
- Manufacturer:
- Molex
Subtotal (1 pack of 2500 units)*
PHP19,267.70
(exc. VAT)
PHP21,579.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,267.70 | PHP7.707 |
*price indicative
- RS Stock No.:
- 815-248
- Mfr. Part No.:
- 172264-1005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Connector Accessory | |
| Product Type | PCB Connector Accessory | |
| For Use With | PCB | |
| Colour | Black | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Series | 172264 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Connector Accessory | ||
Product Type PCB Connector Accessory | ||
For Use With PCB | ||
Colour Black | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
Series 172264 | ||
- COO (Country of Origin):
- US
The Molex connector accessory is a specialised wire-to-board retainer designed for optimal Terminal position assurance. This product features a 3.50mm pitch and accommodates 5 circuits, ensuring reliable connectivity in various applications.
Obsolete status indicates this product is no longer in production
Constructed from Durable nylon resin, offering colour stability and performance
Designed for a temperature range of -40° to +120°C, ensuring versatility across environmental conditions
Houses up to 5 circuits, maximising efficiency and circuit management
Locking mechanism secures connection, providing integrity and reliability
Related links
- Molex PCB Connector Accessory for use with Connector
- Molex Connector Accessory for use with Ultra-Fit Tangless Receptacle Housing
- Phoenix Contact PCB Connector Accessory for use with PCB
- Phoenix Contact PCB Connector Accessory for use with PCB Headers
- HARWIN PCB Connector Accessory for use with PCB Connector
- Molex TPA Retainer for use with PCB Connector
- Molex Connector Accessory for use with PCB Connector
- Molex Surface Mount Pin for use with PCB Connector
