Molex Connector Housing for use with PCB Connector
- RS Stock No.:
- 665-993
- Mfr. Part No.:
- 1053071205
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP720.34
(exc. VAT)
PHP806.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 16 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP720.34 | PHP36.017 | - |
| 5 - 9 | PHP662.80 | PHP33.14 | 7% |
| 10 + | PHP564.99 | PHP28.25 | 21% |
*price indicative
- RS Stock No.:
- 665-993
- Mfr. Part No.:
- 1053071205
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Accessory Type | Connector Housing | |
| For Use With | PCB Connector | |
| Colour | Black | |
| Material | Nylon | |
| Standards/Approvals | EU RoHS Compliant | |
| Series | 105307 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Accessory Type Connector Housing | ||
For Use With PCB Connector | ||
Colour Black | ||
Material Nylon | ||
Standards/Approvals EU RoHS Compliant | ||
Series 105307 | ||
- COO (Country of Origin):
- CN
The Molex Nano fit receptacle housing is engineered to provide a reliable and efficient connection for your power and signal applications. Designed with a 2.50mm pitch and accommodating up to five circuits, this robust housing is suitable for both wire-to-board and wire-to-wire configurations. The product features a black nylon resin construction that is glow-wire capable, ensuring superior performance under demanding conditions. With its low-halogen materials and compliance with stringent standards, the nano-fit receptacle housing is an environmentally friendly choice without compromising on durability or functionality.
Accommodates a maximum of five circuits for versatile connectivity
Glow-wire capable, enhancing safety in high-temperature applications
Constructed from black nylon resin for robust performance
Low-halogen materials comply with environmental regulations
Compatible with various Nano-Fit vertical and right-angle headers
Offers keying and locking to ensure secure mating
Related links
- Molex Connector Housing for use with PCB Connector
- Molex Connector Accessory for use with PCB Connector
- Phoenix Contact Cable Housing for use with PCB Connectors
- Molex Connector Accessory for use with Ultra-Fit Tangless Receptacle Housing
- Molex Backshell for use with PCB Connector
- Molex TPA Retainer for use with PCB Connector
- Molex DIN Valve Connector for use with PCB Connector
- Molex Universal Polarizing Key for use with PCB Connector
