Molex Backshell for use with PCB Connector
- RS Stock No.:
- 684-946
- Mfr. Part No.:
- 200122-0106
- Manufacturer:
- Molex
Subtotal (1 bag of 250 units)*
PHP25,602.65
(exc. VAT)
PHP28,674.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP25,602.65 | PHP102.411 |
*price indicative
- RS Stock No.:
- 684-946
- Mfr. Part No.:
- 200122-0106
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Backshell | |
| Product Type | Backshell | |
| For Use With | PCB Connector | |
| Colour | Black | |
| Material | Nylon | |
| Standards/Approvals | RoHS, REACH | |
| Series | 200122 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Backshell | ||
Product Type Backshell | ||
For Use With PCB Connector | ||
Colour Black | ||
Material Nylon | ||
Standards/Approvals RoHS, REACH | ||
Series 200122 | ||
- COO (Country of Origin):
- DE
The Molex Mega-Fit Receptacle Backshell designed to enhance connectivity in applications requiring robust performance and reliability. Engineered with dual-row capability, this backshell accommodates six circuits, ensuring a seamless integration in various connectivity environments. Its glow-wire capabilities enhance safety, allowing it to function effectively in challenging conditions. The product is categorized as Connector Accessories, reflecting its role in optimising connectivity systems while maintaining an active status in the market. Built from durable nylon and featuring a sleek black resin finish, this backshell combines both aesthetic and functional qualities suited for demanding applications, making it an essential component in advanced electronic systems.
Dual row design facilitates efficient connection management
Supports a maximum of six circuits for versatile usage
Glow wire capability ensures safety in high temperature environments
Constructed from robust nylon resin for durability
Active status confirms product reliability in the market
Black colour offers a professional appearance
Includes lock to mating part feature for secure connections
Ideal for a range of applications in connector accessories
Related links
- Molex Backshell for use with PCB Connector
- Molex Backshell for use with 200122 Series
- Molex Backshell for use with 171692 Mega-Fit Receptacle Housing
- Molex Backshell for use with Mini-Fit Jr.Plug and Receptacle Housing
- Molex PCB Connector Accessory for use with PCB
- Hirose Backshell for use with Crimping Socket
- Molex Connector Housing for use with PCB Connector
- Molex Cap for use with PCB Connector
