Molex Backshell for use with PCB Connector

Subtotal (1 bag of 250 units)*

PHP23,720.25

(exc. VAT)

PHP26,566.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP23,720.25PHP94.881

*price indicative

RS Stock No.:
684-775
Mfr. Part No.:
200122-0102
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Backshell

Accessory Type

Backshell

For Use With

PCB Connector

Colour

Black

Material

Nylon

Standards/Approvals

REACH, RoHS

Series

200122

COO (Country of Origin):
DE
The Molex Mega-Fit Receptacle designed for robust connectivity in challenging environments. With a dual-row configuration capable of supporting two circuits, this product combines exceptional durability with high performance. Built for versatility, the Mega-Fit Backshell features glow-wire capability, making it ideal for applications requiring reliable electrical connections under stringent conditions. This connector accessory is crafted from high-quality nylon resin, ensuring resilience against extreme temperatures ranging from -40° to +105°C. Whether for industrial purposes or specialised applications, the Mega-Fit Receptacle stands out as a dependable choice for engineers and manufacturers seeking quality and efficiency.

Dual Row design provides enhanced circuit density for greater efficiency

Glow wire capability ensures safety and compliance in high risk environments

Constructed from durable nylon resin for long lasting performance and reliability

Lock to mating part feature guarantees a secure connection, reducing the risk of disconnection

Compatible with Mega Fit dual row receptacles and relevant housings for flexible integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy