Molex Cap for use with PCB Connector
- RS Stock No.:
- 665-925
- Mfr. Part No.:
- 859993255
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP116.15
(exc. VAT)
PHP130.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP116.15 | - |
| 10 + | PHP106.34 | 8% |
*price indicative
- RS Stock No.:
- 665-925
- Mfr. Part No.:
- 859993255
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Dust Cover | |
| Accessory Type | Cap | |
| For Use With | PCB Connector | |
| Colour | Black | |
| Standards/Approvals | EU RoHS Compliant | |
| Series | 44915 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Dust Cover | ||
Accessory Type Cap | ||
For Use With PCB Connector | ||
Colour Black | ||
Standards/Approvals EU RoHS Compliant | ||
Series 44915 | ||
- COO (Country of Origin):
- CN
The Molex RJ45 Blind Plug Dust Cover is meticulously engineered to provide optimal protection for 8 Position Modular Jacks. Designed to secure unused ports, this robust dust cover ensures debris and moisture are kept at bay, maintaining the integrity of your connections. With a sleek black resin finish, it seamlessly integrates into various environments while offering a Durable solution to enhance longevity. The component is compliant with stringent industry standards, making it an essential accessory for maintaining operational reliability in network applications. Its lightweight construction and Compact design facilitate easy handling and installation, allowing for hassle-free integration into existing setups.
Active status ensures product availability and reliability
Constructed from Durable black resin for long-lasting use
Tailored specifically for 8 Position Modular Jacks, offering a perfect fit
Compliant with EU RoHS, ensuring adherence to environmental standards
Low-Halogen status promotes safety in various applications
Comes packaged in a convenient bag for easy storage and transport
Lightweight design at only 1.350g facilitates seamless integration
Related links
- WAGO Lockout Cap for use with PCB Connector
- Molex Cap for use with Mini-Fit Sigma Sealed Plug Housing
- Molex TPA Retainer for use with PCB Connector
- Molex Connector Housing for use with PCB Connector
- Molex Connector Accessory for use with PCB Connector
- Molex Cavity Plug for use with PCB Connector
- Molex Cover for use with PCB Connector
- Molex Backshell for use with PCB Connector
