Molex Connector Housing for use with PCB Connector

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP448.26

(exc. VAT)

PHP502.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP448.26PHP44.826-
5 - 9PHP412.17PHP41.2178%
10 +PHP351.39PHP35.13921%

*price indicative

RS Stock No.:
665-959
Mfr. Part No.:
314022500
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

PCB Connector

Colour

Black

Material

PBT

Standards/Approvals

EU RoHS Compliant

Series

31402

COO (Country of Origin):
CN
The Molex MX64 2.54mm Sealed Single Row Crimp Housing is expertly designed for secure wire-to-board connections in various applications. This robust connector ensures reliability in power delivery, featuring a Compact design suitable for environments with limited space. The product is crafted with high-quality PBT resin and is offered in an elegant black finish, making it not only functional but also aesthetically pleasing. With a maximum circuit capacity of two, this connector optimally supports simple wiring needs while elevating safety standards with keying and locking mechanisms to prevent mismating. Its wide operating temperature range of -40°C to +125°C further enhances its versatility across diverse operational conditions.

Keying and locking features optimize connection security

Compatible with sensors and other USCAR interfaces for broad usability

Compact 2.54mm pitch allows for minimum space occupancy in designs

Polarization feature ensures correct alignment with mating parts

Operating temperature range supports a wide array of environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy