Phoenix Contact PCB Connector for use with COMBICON MC 1.5

Subtotal (1 pack of 100 units)*

PHP48,521.29

(exc. VAT)

PHP54,343.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP48,521.29PHP485.213

*price indicative

RS Stock No.:
638-364
Mfr. Part No.:
1464109
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

PCB Connector

Product Type

PCB Connector

For Use With

COMBICON MC 1.5

Colour

Black

Material

Actuating Element: Polybutylene Terephthalate, Contact: Copper Alloy, Housing: Polyamide

Standards/Approvals

IEC 60512-3-1:2002-02, EN 60695-2-12, IEC 60068-2-6:2007-12, UL Recognised E60425-20230810, IEC 60068-2-70:1995-12, IEC 60112, ISO 22479:2019-05, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-5-1:2002-02, IEC 60512-1-1:2002-02, UL 94 V0, IEC 60512-13-2:2006-02, EN 60695-2-13, IEC 60512-13-5:2006-02, IEC 60512-1-2:2002-02, EN 60695-10-2, IEC 60999-1:1999-11, IEC 60664-1:2007-04, IEC 61984, VDE 40057836, cULus Recognised E60425-20230810

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector represents a perfect fusion of performance and efficiency, tailored for modern electronic applications. Designed with a nominal cross section of 1.5 mm², it ensures seamless connectivity with its sleek black finish. The product accommodates a nominal current of 8 A and offers a rated voltage of 160 V, making it an excellent choice for various industrial setups. The innovative push-X connection method enables effortless wiring, enhancing user experience by allowing quick and reliable conductor connections.

Facilitates the connection of multiple conductor types both with and without ferrules

Compact design optimises space utilisation on PCBs

Internally approved for standardised testing and performance consistency

Robust construction guarantees durability in various environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy