Phoenix Contact PCB Connector for use with COMBICON PTSM
- RS Stock No.:
- 608-264
- Mfr. Part No.:
- 1709463
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP26,955.78
(exc. VAT)
PHP30,190.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,955.78 | PHP269.558 |
*price indicative
- RS Stock No.:
- 608-264
- Mfr. Part No.:
- 1709463
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | PCB Connector | |
| For Use With | COMBICON PTSM | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type PCB Connector | ||
For Use With COMBICON PTSM | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB Connector is designed to deliver superior performance in electronic applications. This robust connector is tailored for effective and reliable connections, featuring a push-in spring mechanism that requires no tools, making installation both quick and efficient. Its compact dimensions provide high current-carrying capacity, ensuring seamless operation in tight spaces while maintaining stability under strain.
Stable connection ensures long term reliability under various conditions
Optimised for efficient PCB integration with precise dimensions
Offers intuitive locking mechanisms to prevent accidental disconnections
Designed for a wide range of applications from industrial to commercial demands
Related links
- Phoenix Contact PCB Connector for use with COMBICON PTSM
- Phoenix Contact PCB Connector for use with COMBICON PST 1.3
- Phoenix Contact PCB Connector for use with COMBICON MSTB 2.5 HC
- Phoenix Contact PCB Connector for use with COMBICON MC 1.5
- Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5
- Phoenix Contact PCB Connector for use with COMBICON FMC 0.5
- Phoenix Contact Direct Plug-In Block for use with COMBICON MSTB 2.5
- Phoenix Contact PCB Connector for use with Data Connector
