Phoenix Contact PCB Connector for use with COMBICON FMC 0.5
- RS Stock No.:
- 638-335
- Mfr. Part No.:
- 1821106
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
PHP44,548.75
(exc. VAT)
PHP49,894.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP44,548.75 | PHP222.744 |
*price indicative
- RS Stock No.:
- 638-335
- Mfr. Part No.:
- 1821106
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | PCB Connector | |
| For Use With | COMBICON FMC 0.5 | |
| Colour | Black | |
| Material | Contact: Copper Alloy, Actuating Element: Liquid Crystal Polymer, Housing: Liquid Crystal Polymer | |
| Standards/Approvals | IEC 60512-13-2:2006-02, DIN 50018:2013-05, cULus Recognised E60425-19920306, VDE report 40042258, IEC 60068-2-70:1995-12, IEC 60999-1:1999-11, IEC 60512-9-1:2010-03, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, UL 94 V0, IEC 60068-2-6:2007-12, IEC 60512-13-5:2006-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type PCB Connector | ||
For Use With COMBICON FMC 0.5 | ||
Colour Black | ||
Material Contact: Copper Alloy, Actuating Element: Liquid Crystal Polymer, Housing: Liquid Crystal Polymer | ||
Standards/Approvals IEC 60512-13-2:2006-02, DIN 50018:2013-05, cULus Recognised E60425-19920306, VDE report 40042258, IEC 60068-2-70:1995-12, IEC 60999-1:1999-11, IEC 60512-9-1:2010-03, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, UL 94 V0, IEC 60068-2-6:2007-12, IEC 60512-13-5:2006-02 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector represents a pinnacle of innovation in connectivity solutions. Designed for versatility and efficiency, this connector is an ideal choice for a variety of applications. It features a robust structure with a nominal current of 6 A and a rated voltage of 160 V. The advanced push-in spring connection technology ensures quick and tool-free installation, resulting in significant time savings.
Optimised for installations in tight spaces
WEEE and RoHS compliant ensuring environmental responsibility
Versatile compatibility with a range of PCB applications
Durably constructed from high quality materials to resist wear
Related links
- Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5
- Phoenix Contact PCB Connector for use with COMBICON PTSM
- Phoenix Contact PCB Connector for use with COMBICON MC 1.5
- Phoenix Contact PCB Connector for use with COMBICON PST 1.3
- Phoenix Contact PCB Connector for use with COMBICON MSTB 2.5 HC
- Phoenix Contact Direct Plug-In Block for use with COMBICON MSTB 2.5
- Phoenix Contact Direct Plug-In Block for use with COMBICON MC 1.5
- Phoenix Contact FMC 0.5/7-ST-2.54 Series PCB Terminal Block 2.54 mm Pitch 1821148
