Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5
- RS Stock No.:
- 638-674
- Mfr. Part No.:
- 1952076
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP40,992.32
(exc. VAT)
PHP45,911.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 04, 2027
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP40,992.32 | PHP819.846 |
*price indicative
- RS Stock No.:
- 638-674
- Mfr. Part No.:
- 1952076
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | PCB Connector | |
| For Use With | COMBICON FMC 1.5 - MCDN 1.5 | |
| Colour | Green | |
| Material | Actuating Element: Polybutylene Terephthalate, Housing: Polyamide, Contact: Copper Alloy | |
| Standards/Approvals | EN 60695-2-13, IEC 61984, IEC 60512-9-1:2010-03, UL 94 V0, DIN 46228‐4, IEC 60664-1:2007-04, ISO 6988:1985-02, EN 60695-2-12, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, EN 60695-10-2, IEC 60512-3-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, IEC 60512-5-1:2002-02, VDE : 40011723, DIN 46228‐1, cULus : E60425-19920306, IEC 60068-2-6:2007-12, IEC 60512-1-1:2002-02, IEC 60-1:1-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type PCB Connector | ||
For Use With COMBICON FMC 1.5 - MCDN 1.5 | ||
Colour Green | ||
Material Actuating Element: Polybutylene Terephthalate, Housing: Polyamide, Contact: Copper Alloy | ||
Standards/Approvals EN 60695-2-13, IEC 61984, IEC 60512-9-1:2010-03, UL 94 V0, DIN 46228‐4, IEC 60664-1:2007-04, ISO 6988:1985-02, EN 60695-2-12, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, EN 60695-10-2, IEC 60512-3-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, IEC 60512-5-1:2002-02, VDE : 40011723, DIN 46228‐1, cULus : E60425-19920306, IEC 60068-2-6:2007-12, IEC 60512-1-1:2002-02, IEC 60-1:1-11 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5
- Phoenix Contact PCB Connector for use with COMBICON FMC 0.5
- Phoenix Contact MCDN 1.5/ 6-G1-3.5 P14THR Series Pluggable Terminal Block 3.5 mm Pitch 1953952
- Phoenix Contact MCDN 1.5/11-G1-3.5 P26THR Series Pluggable Terminal Block 3.5 mm Pitch 1953800
- Phoenix Contact MCDN 1.5/11-G1-3.5 RNP14THR Series Pluggable Terminal Block 3.5 mm Pitch 1953295
- Phoenix Contact PCB Connector for use with COMBICON MC 1.5
- Phoenix Contact PCB Connector for use with COMBICON PTSM
- Phoenix Contact PCB Connector for use with COMBICON PST 1.3
