Phoenix Contact PCB Connector for use with COMBICON PST 1.3
- RS Stock No.:
- 566-262
- Mfr. Part No.:
- 1805614
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP25,934.66
(exc. VAT)
PHP29,046.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,934.66 | PHP518.693 |
*price indicative
- RS Stock No.:
- 566-262
- Mfr. Part No.:
- 1805614
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PCB Connector | |
| Product Type | PCB Connector | |
| For Use With | COMBICON PST 1.3 | |
| Colour | Green | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PCB Connector | ||
Product Type PCB Connector | ||
For Use With COMBICON PST 1.3 | ||
Colour Green | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB Connector is designed to deliver exceptional performance and reliability in electronic applications. With a compact design, this connector offers a nominal cross section of 1.5 mm² and is complemented by a striking green colour. Its innovative push-in spring connection method allows for easy installation without the need for tools, streamlining your assembly process.
Robust construction ensures ultimate stability in demanding environments
Meets stringent environmental requirements enhancing sustainability
Offers a compact footprint perfect for space constrained applications
Related links
- Phoenix Contact PCB Connector for use with COMBICON PST 1.3
- Phoenix Contact PCB Connector for use with COMBICON PTSM
- Phoenix Contact PCB Connector for use with COMBICON MC 1.5
- Phoenix Contact PCB Connector for use with COMBICON FMC 0.5
- Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5
- Phoenix Contact PCB Connector for use with Data Connector
- Phoenix Contact PCB Connector for use with Data Connectors
- Phoenix Contact PCB Connector for use with SFP and SFP+ transceivers
