Phoenix Contact PCB Connector for use with COMBICON PTSM

Subtotal (1 pack of 100 units)*

PHP24,987.88

(exc. VAT)

PHP27,986.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP24,987.88PHP249.879

*price indicative

RS Stock No.:
609-852
Mfr. Part No.:
1709462
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

PCB Connector

Product Type

PCB Connector

For Use With

COMBICON PTSM

Colour

White

Material

Polyamide

Standards/Approvals

No

COO (Country of Origin):
GR
The Phoenix Contact PCB Connector, designed with precision and reliability in mind, belongs to the PTSM 0.5/-PL WH series . Its robust white design not only enhances aesthetic appeal but also ensures stability during extreme conditions. Equipped with a push-in spring connection method, the connector simplifies installation by eliminating the need for additional tools.

Intuitive locking mechanism mitigates the risk of accidental disconnection

Versatile for a wide range of applications from automotive to industrial sectors

Ease of handling with a light weight contributes to user friendly operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy