Phoenix Contact PCB Connector for use with COMBICON MSTB 2.5 HC
- RS Stock No.:
- 483-769
- Mfr. Part No.:
- 1511787
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP15,556.83
(exc. VAT)
PHP17,423.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,556.83 | PHP311.137 |
*price indicative
- RS Stock No.:
- 483-769
- Mfr. Part No.:
- 1511787
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PCB Connector | |
| Product Type | PCB Connector | |
| For Use With | COMBICON MSTB 2.5 HC | |
| Colour | Yellow | |
| Material | Copper Alloy, Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PCB Connector | ||
Product Type PCB Connector | ||
For Use With COMBICON MSTB 2.5 HC | ||
Colour Yellow | ||
Material Copper Alloy, Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector, designed for efficiency and reliability, combines cutting-edge technology with exceptional performance. The innovative MSTBT 2.5 HC/ 4-STP YE connector is specifically tailored for diverse industrial applications, ensuring seamless connectivity in various environments. With its robust construction and superior material quality, this connector is capable of withstanding harsh conditions while maintaining excellent electrical performance.
Compact dimensions make it suitable for space restricted installations
Durable insulating material enhances resilience against thermal stress
Rated for a high surge voltage ensuring reliability under extreme conditions
Comprehensive mechanical testing ensures consistent quality and trust
Related links
- Phoenix Contact Direct Plug-In Block for use with COMBICON MSTB 2.5
- Phoenix Contact MSTB 2.5 HC/10-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5 HC/16-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1748820
- Phoenix Contact MSTB 2.5 HC/8-ST Series Pluggable Terminal Block 5 mm Pitch 1911910
- Phoenix Contact MSTB 2.5 HC/7-STF Series Pluggable Terminal Block 5 mm Pitch 1912126
- Phoenix Contact MSTB 2.5 HC/5-ST Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5 HC/ 4-GF Series Pluggable Terminal Block 5 mm Pitch 1923995
- Phoenix Contact MSTB 2.5 HC/ 2-GF Series Pluggable Terminal Block 5 mm Pitch 1923979
