Phoenix Contact PCB Connector for use with COMBICON MC 1.5

Subtotal (1 pack of 100 units)*

PHP33,519.77

(exc. VAT)

PHP37,542.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP33,519.77PHP335.198

*price indicative

RS Stock No.:
609-774
Mfr. Part No.:
1464107
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

PCB Connector

Product Type

PCB Connector

For Use With

COMBICON MC 1.5

Colour

Black

Material

PBT, Copper Alloy, Polyamide

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector represents a robust solution, ideal for demanding applications in various industrial environments. With its impeccable design, it ensures a reliable connection and excellent electrical performance. The connector boasts an innovative Push-X connection method, allowing effortless and tool-free conductor connections, making installation swift and efficient. Its durable construction and high-quality materials guarantee longevity and compliance with rigorous standards, ensuring safety and reliability.

Lightweight and compact facilitating easy handling and installation

Offers a wide operational temperature range for versatility

Engineered to meet stringent environmental compliance standards

Provides effortless release via an intuitive orange actuating push button

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy