Phoenix Contact PCB Connector for use with COMBICON MC 1.5

Subtotal (1 pack of 50 units)*

PHP34,593.20

(exc. VAT)

PHP38,744.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP34,593.20PHP691.864

*price indicative

RS Stock No.:
610-263
Mfr. Part No.:
1707854
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Accessory Type

PCB Connector

For Use With

COMBICON MC 1.5

Colour

Green

Material

PBT, Polyamide, Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is designed to provide exceptional performance in a variety of applications. With its robust construction and intelligent design, it ensures reliable connections even in demanding environments. The plug-in system supports push-in spring connection technology, allowing for quick and easy installation without the need for specialised tools. Featuring a compact build and appealing green colour, this connector is ideal for space-constrained setups.

Environmentally compliant fulfilling EU RoHS requirements

High nominal current capacity for significant power demands

Compact dimensions suitable for dense assembly

Compatible with a range of conductor sizes for flexibility

High quality materials ensure longevity and reliability

Excellent insulation properties for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy