Phoenix Contact PCB TWIN Plug for use with BUS Applications

Subtotal (1 pack of 50 units)*

PHP35,160.65

(exc. VAT)

PHP39,379.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP35,160.65PHP703.213

*price indicative

RS Stock No.:
567-359
Mfr. Part No.:
1719024
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

PCB TWIN Plug

Product Type

PCB Connector

For Use With

BUS Applications

Colour

Green

Material

Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
SK
The Phoenix Contact PCB Connector, part of the TVMSTB 2.5/-ST series, represents an exceptional solution for your connection needs. Designed for versatility and superior performance, it complies with stringent electrical standards, enabling safe and reliable operation in a myriad of applications. With a nominal cross section of 2.5 mm² and a striking green colour, this connector not only ensures ease of use but also enhances the aesthetic appeal of your installations.

Absence of a locking clip allows for quick and easy disconnections

Meets various international safety regulations for enhanced compliance

Lightweight design contributes to overall ease of handling during assembly

Provides excellent resistance to environmental factors ensuring consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy