Phoenix Contact Direct Plug-In Block for use with COMBICON MSTB 2.5
- RS Stock No.:
- 610-202
- Mfr. Part No.:
- 1824120
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP16,249.22
(exc. VAT)
PHP18,199.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,249.22 | PHP324.984 |
*price indicative
- RS Stock No.:
- 610-202
- Mfr. Part No.:
- 1824120
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Direct Plug-In Block | |
| For Use With | COMBICON MSTB 2.5 | |
| Colour | Green | |
| Material | Polyamide, Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Direct Plug-In Block | ||
For Use With COMBICON MSTB 2.5 | ||
Colour Green | ||
Material Polyamide, Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector offers a reliable solution for various electrical applications, ensuring a robust connection in compact spaces. Designed for direct plug-in functionality, it features a nominal current rating of 12 A and a rated voltage of 320 V, making it an ideal choice for demanding environments. With a clever design that maximises contact force, it minimises temperature rise during operation, enhancing performance and longevity.
Supports two potential connections for versatile installation options
Features a screw connection with tension sleeve ensuring secure connectivity
Constructed with a hot dip tin plated contact material for improved corrosion resistance
RoHS compliant adhering to environmental sustainability standards
Related links
- Phoenix Contact Direct Plug-In Block for use with COMBICON MSTB 2.5
- Phoenix Contact Direct Plug-In Block for use with COMBICON MC 1.5
- Phoenix Contact PCB Connector for use with COMBICON MSTB 2.5 HC
- Phoenix Contact Direct PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact Plug In Block, 17.5A
- Phoenix Contact COMBICON MSTB Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact COMBICON MSTB Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact 5/1-L GNYE 24A
