Phoenix Contact PCB TWIN Plug for use with BUS Applications
- RS Stock No.:
- 638-460
- Mfr. Part No.:
- 1719147
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP74,110.14
(exc. VAT)
PHP83,003.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP74,110.14 | PHP1,482.203 |
*price indicative
- RS Stock No.:
- 638-460
- Mfr. Part No.:
- 1719147
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | PCB TWIN Plug | |
| For Use With | BUS Applications | |
| Colour | Green | |
| Material | Polyamide, Copper Alloy | |
| Standards/Approvals | IEC 60512-1-2:2002-02, EN 60695-2-13, IEC 60-1:1-11, EN 60695-10-2, UL 94 V0, IEC 60512-1-1:2002-02, EN 60695-2-12, IEC 60512-13-5:2006-02, cULus Recognised E60425-19931011, IEC 60512-13-2:2006-02, ISO 6988:1985-02, VDE report 40041286 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type PCB TWIN Plug | ||
For Use With BUS Applications | ||
Colour Green | ||
Material Polyamide, Copper Alloy | ||
Standards/Approvals IEC 60512-1-2:2002-02, EN 60695-2-13, IEC 60-1:1-11, EN 60695-10-2, UL 94 V0, IEC 60512-1-1:2002-02, EN 60695-2-12, IEC 60512-13-5:2006-02, cULus Recognised E60425-19931011, IEC 60512-13-2:2006-02, ISO 6988:1985-02, VDE report 40041286 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB Connector is expertly engineered for reliable connectivity in demanding applications. Its green PCB TWIN plug design supports a nominal cross-section of 2.5 mm², ensuring robust connections and efficient energy transmission. With a nominal current of 12 A and a rated voltage of 400 V, the connector is optimised for stability and safety in various environments. The product features a well-known screw connection with a tension sleeve, which enhances mechanical stability and reduces contact resistance.
Constructed using high quality materials for long lasting performance
Offers straightforward assembly reducing installation time and costs
Equipped with a locking mechanism for secure connections under load
Related links
- Phoenix Contact PCB TWIN Plug for use with BUS Applications
- Phoenix Contact ME Series Connection Carrier for Use with Bus Connector
- Phoenix Contact Direct Plug-In Block for use with COMBICON MSTB 2.5
- Phoenix Contact PCB Connector
- Phoenix Contact PCB Connector for use with COMBICON PTSM
- Phoenix Contact PCB Connector for use with Data Connector
- Phoenix Contact PCB Connector for use with Data Connectors
- Phoenix Contact PCB Connector Accessory for use with PCB
