Phoenix Contact PCB Connector
- RS Stock No.:
- 483-690
- Mfr. Part No.:
- 1344448
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP19,153.35
(exc. VAT)
PHP21,451.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,153.35 | PHP383.067 |
*price indicative
- RS Stock No.:
- 483-690
- Mfr. Part No.:
- 1344448
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector Accessory | |
| Accessory Type | PCB Connector | |
| Colour | Light Grey | |
| Material | Polyamide | |
| Standards/Approvals | cULus Recognised, EN 60695-10-2, IEC 60512-5-1:2002-02, EN 60695-2-12, IEC 60112, IEC 60664-1:2007-04, IEC 60512-1-1:2002-02, EN 60695-2-13, UL 94 V0, IEC 60999-1:1999-11, IEC 60068-2-70:1995-12, IEC 60512-1-2:2002-02, VDE, IEC 60512-13-5:2006-02, IEC 60512-3-1:2002-02, IEC 60512-13-2:2006-02, IEC 60068-2-82/JEDEC JESD 201, ISO 6988:1985-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector Accessory | ||
Accessory Type PCB Connector | ||
Colour Light Grey | ||
Material Polyamide | ||
Standards/Approvals cULus Recognised, EN 60695-10-2, IEC 60512-5-1:2002-02, EN 60695-2-12, IEC 60112, IEC 60664-1:2007-04, IEC 60512-1-1:2002-02, EN 60695-2-13, UL 94 V0, IEC 60999-1:1999-11, IEC 60068-2-70:1995-12, IEC 60512-1-2:2002-02, VDE, IEC 60512-13-5:2006-02, IEC 60512-3-1:2002-02, IEC 60512-13-2:2006-02, IEC 60068-2-82/JEDEC JESD 201, ISO 6988:1985-02 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for reliable and efficient electrical connections on printed circuit boards. It features a push-in spring connection method, ensuring quick and secure installation. This connector is ideal for various industrial and commercial applications.
Nominal cross section 1.5 mm sq
Light grey colour
Nominal current 8 A
UL 94 V0 Flammability rating
Related links
- Phoenix Contact PCB Connector for use with COMBICON PTSM
- Phoenix Contact PCB Connector
- Phoenix Contact PCB Connector for use with COMBICON PST 1.3
- Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5
- Phoenix Contact PCB Connector Accessory for use with PCB
- Phoenix Contact PCB Connector for use with COMBICON FMC 0.5
- Phoenix Contact PCB Connector Accessory, 1716987
- Phoenix Contact PCB Connector Accessory, 1847107
