Phoenix Contact PCB Connector for use with ICC2.5
- RS Stock No.:
- 520-114
- Mfr. Part No.:
- 1475114
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP16,743.05
(exc. VAT)
PHP18,752.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,743.05 | PHP334.861 |
*price indicative
- RS Stock No.:
- 520-114
- Mfr. Part No.:
- 1475114
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | PCB Connector | |
| For Use With | ICC2.5 | |
| Colour | Green | |
| Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type PCB Connector | ||
For Use With ICC2.5 | ||
Colour Green | ||
Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector has a nominal cross section of 2.5 mm² and comes in a green colour. It supports a nominal current of 16 A and a rated voltage of 320 V (III/2). The contact surface is made of Sn, and it uses a socket-type connection. This connector has 4 potentials, 1 row, and 4 positions, with 4 connections in total. The product range is ICC-PPC2.5/-5.0, with a 5 mm pitch. The connection method is a push-in spring connection.
Push in technology for quick and easy wiring
Quick and easily coded when initially connecting the connector and header
Intuitive operation due to colour coded actuating push button
Related links
- Phoenix Contact PCB Connector for use with COMBICON PTSM
- Phoenix Contact PCB Connector Accessory for use with PCB
- Phoenix Contact PCB Connector for use with Data Connector
- Phoenix Contact PCB Connector for use with Data Connectors
- Phoenix Contact PCB Connector Accessory for use with PCB Headers
- Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5
- Phoenix Contact PCB Connector for use with DIN Rail Housing
- Phoenix Contact PCB Connector for use with COMBICON MSTB 2.5 HC
