Phoenix Contact PCB Connector for use with DIN Rail Housing
- RS Stock No.:
- 638-185
- Mfr. Part No.:
- 2202757
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP16,837.34
(exc. VAT)
PHP18,857.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,837.34 | PHP336.747 |
*price indicative
- RS Stock No.:
- 638-185
- Mfr. Part No.:
- 2202757
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PCB Connector | |
| Product Type | PCB Connector | |
| For Use With | DIN Rail Housing | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60695-2-13, IEC 60512-13-2:2006-02, IEC 60999-1:1999-11, IEC 60512-1-1:2002-02, IEC 60695-2-12, IEC 60512-13-5:2006-02, UL 94 V0, VDE 40044868, cULus E60425-19931012, EN 60695-10-2, IEC 60112 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PCB Connector | ||
Product Type PCB Connector | ||
For Use With DIN Rail Housing | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60695-2-13, IEC 60512-13-2:2006-02, IEC 60999-1:1999-11, IEC 60512-1-1:2002-02, IEC 60695-2-12, IEC 60512-13-5:2006-02, UL 94 V0, VDE 40044868, cULus E60425-19931012, EN 60695-10-2, IEC 60112 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector is designed for reliability and efficiency in industrial applications. This connector, with its advanced push-in spring connection technology, is suitable for a wide variety of conductor cross sections, ensuring ease of use during installation. With a robust black housing and innovative features, this product guarantees effective performance in demanding conditions. Its engineered to support secure and consistent connections, accommodating various conductor types while ensuring minimal contact resistance.
Designed for high durability with significant resistance to environmental stress
RoHS compliant ensuring environmental safety and compliance
Compact design maximises space efficiency in control cabinets
Multi functional suitability for diverse applications in automation and control system
Related links
- Phoenix Contact ME Series Upper Housing for Use with DIN Rail Housing
- Phoenix Contact ICS Series Upper Housing for Use with DIN Rail Housing
- Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- Phoenix Contact ICS Series Connection Plate for Use with DIN Rail Housing
- Phoenix Contact ME Series Mounting Base Housing for Use with DIN Rail Housing
- Phoenix Contact ICS25 Series Connection Plate for Use with DIN Rail Housing
- Phoenix Contact for use with Cable Housing
- Phoenix Contact 1558623 Series Connection Plate for Use with DIN Rail Housing
