RIGOL RP Series RP1300H Oscilloscope Probe, High Voltage Type, 300 MHz, BNC Connector

Subtotal (1 unit)*

PHP10,045.05

(exc. VAT)

PHP11,250.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,045.05

*price indicative

RS Stock No.:
781-388
Mfr. Part No.:
RP1300H
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

Oscilloscope Probe

Probe Type

High Voltage

Bandwidth

300MHz

Maximum Common Mode Input Voltage

2kV

Connector Type

BNC

Model Number

RP1300H

Number of Probes

1

Safety Category Level

CAT II

Safety Category Voltage

1.5kV

Series

RP

Rise Time

1.2ns

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy