RIGOL RP Series RP3500A Oscilloscope Probe, Passive Type, 500 MHz, BNC Connector

Subtotal (1 unit)*

PHP19,471.42

(exc. VAT)

PHP21,807.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,471.42

*price indicative

RS Stock No.:
781-396
Mfr. Part No.:
RP3500A
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Probe Type

Passive

Product Type

Oscilloscope Probe

Bandwidth

500MHz

Connector Type

BNC

Model Number

RP3500A

Number of Probes

1

Safety Category Level

CAT II

Safety Category Voltage

300V ac

Series

RP

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy