RIGOL RP Series RP6150A Oscilloscope Probe, Passive Type, 1.5 GHz, BNC Connector

Subtotal (1 unit)*

PHP29,927.24

(exc. VAT)

PHP33,518.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,927.24

*price indicative

RS Stock No.:
781-398
Mfr. Part No.:
RP6150A
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

Oscilloscope Probe

Probe Type

Passive

Bandwidth

1.5GHz

Connector Type

BNC

Model Number

RP6150A

Number of Probes

1

Safety Category Level

CAT I

Safety Category Voltage

7V ac

Series

RP

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy