RIGOL RP Series RP5600A Oscilloscope Probe, Passive High Impedance Oscilloscope Probe Type, 600 MHz, BNC Connector
- RS Stock No.:
- 781-397
- Mfr. Part No.:
- RP5600A
- Manufacturer:
- RIGOL
Subtotal (1 unit)*
PHP35,439.64
(exc. VAT)
PHP39,692.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,439.64 |
*price indicative
- RS Stock No.:
- 781-397
- Mfr. Part No.:
- RP5600A
- Manufacturer:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Passive High Impedance Oscilloscope Probe | |
| Bandwidth | 600MHz | |
| Connector Type | BNC | |
| Model Number | RP5600A | |
| Number of Probes | 1 | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V ac | |
| Series | RP | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Oscilloscope Probe | ||
Probe Type Passive High Impedance Oscilloscope Probe | ||
Bandwidth 600MHz | ||
Connector Type BNC | ||
Model Number RP5600A | ||
Number of Probes 1 | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V ac | ||
Series RP | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL RP Series RP3500A Oscilloscope Probe 500 MHz, BNC Connector
- RIGOL RP Series RP6150A Oscilloscope Probe 1.5 GHz, BNC Connector
- RIGOL RP Series RP1018H Oscilloscope Probe 150 MHz, BNC Connector
- RIGOL RP Series RP1010H Oscilloscope Probe 40 MHz, BNC Connector
- RIGOL RP Series RP1300H Oscilloscope Probe 300 MHz, BNC Connector
- Pico Technology TA375 Oscilloscope Probe 100 MHz 10:1, BNC Connector
- Pico Technology TA062 Oscilloscope Probe 1.5 GHz BNC Connector
- Pico Technology TA386 Oscilloscope Probe 200 MHz 10:1, BNC Connector
