RIGOL RP Series RP1018H Oscilloscope Probe, High Voltage Type, 150 MHz, BNC Connector
- RS Stock No.:
- 781-384
- Mfr. Part No.:
- RP1018H
- Manufacturer:
- RIGOL
Subtotal (1 unit)*
PHP50,944.36
(exc. VAT)
PHP57,057.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,944.36 |
*price indicative
- RS Stock No.:
- 781-384
- Mfr. Part No.:
- RP1018H
- Manufacturer:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Probe Type | High Voltage | |
| Product Type | Oscilloscope Probe | |
| Bandwidth | 150MHz | |
| Maximum Common Mode Input Voltage | 18kV dc | |
| Connector Type | BNC | |
| Model Number | RP1018H | |
| Number of Probes | 1 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 12kV | |
| Series | RP | |
| Standards/Approvals | CE | |
| Rise Time | 2.4ns | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Probe Type High Voltage | ||
Product Type Oscilloscope Probe | ||
Bandwidth 150MHz | ||
Maximum Common Mode Input Voltage 18kV dc | ||
Connector Type BNC | ||
Model Number RP1018H | ||
Number of Probes 1 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 12kV | ||
Series RP | ||
Standards/Approvals CE | ||
Rise Time 2.4ns | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL RP Series RP1010H Oscilloscope Probe 40 MHz, BNC Connector
- RIGOL RP Series RP1300H Oscilloscope Probe 300 MHz, BNC Connector
- RIGOL RP Series RP5600A Oscilloscope Probe 600 MHz, BNC Connector
- RIGOL RP1000D Series RP1050D High Voltage Differential Probe 100 MHz, BNC Connector
- RIGOL RP1000D Series RP1050D High Voltage Differential Probe 50 MHz, BNC Connector
- RIGOL RP1000D Series RP1025D High Voltage Differential Probe 25 MHz, BNC Connector
- RIGOL RP Series RP3500A Oscilloscope Probe 500 MHz, BNC Connector
- RS PRO Oscilloscope Probe 150 MHz BNC Connector
